Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoMS17349N16B
Newark Part No.68Y1959
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoMS17349N16B
Newark Part No.68Y1959
Technical Datasheet
Accessory TypeDust Cap
Connector Body MaterialAluminum Alloy Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The MS17349 series from Spacecraft Components are dust caps for use with MIL-DTL-22992 series class C, J and R circular receptacle connectors. These dust caps protect the mating surfaces of connectors from harsh environments, physical damages and protects connector from particles and moisture.
- Non conductive hard black anodized finish
- Suitable for shell size of 16
- Military approved
- Aluminium alloy cap, neoprene rubber gasket/disk and stainless steel chain
- For use with SCP17343 and SCP17346 receptacles
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Accessory Type
Dust Cap
For Use With
MIL-DTL-22992 Series Circular Receptacle Connectors
SVHC
No SVHC (17-Jan-2022)
Connector Body Material
Aluminum Alloy Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate