Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoM85049/128-6
Newark Part No.68Y4520
Product RangeAS85049 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoM85049/128-6
Newark Part No.68Y4520
Product RangeAS85049 Series
Technical Datasheet
Connector Shell Size6
Cable Diameter Max-
Strain Relief MaterialStainless Steel
For Use WithM85049/88 Circular Connectors
Product RangeAS85049 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Shell Size
6
Strain Relief Material
Stainless Steel
Product Range
AS85049 Series
Cable Diameter Max
-
For Use With
M85049/88 Circular Connectors
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
