Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoM85049/128-3
Newark Part No.68Y4517
Product RangeAS85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 25+ | $7.760 |
| 50+ | $7.180 |
| 100+ | $6.610 |
| 250+ | $6.000 |
| 500+ | $5.430 |
Price for:Each
Minimum: 25
Multiple: 25
$194.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoM85049/128-3
Newark Part No.68Y4517
Product RangeAS85049 Series
Technical Datasheet
Connector Shell Size3
Cable Diameter Max-
Strain Relief MaterialStainless Steel
For Use WithM85049/88 Circular Connectors
Product RangeAS85049 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Brand strap for use with M85049/88 circular shrink boot adapter
Technical Specifications
Connector Shell Size
3
Strain Relief Material
Stainless Steel
Product Range
AS85049 Series
Cable Diameter Max
-
For Use With
M85049/88 Circular Connectors
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate