Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoD38999/32F9R
Newark Part No.68Y1749
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoD38999/32F9R
Newark Part No.68Y1749
Technical Datasheet
Accessory TypeDust Cap with Rope
Connector Body MaterialAluminum Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The D38999/32F9R is a Dust Cap made of electroless nickel plated aluminium. It features insulated stainless steel rope with fitting for screw. It is suitable for MIL-DTL-38999 series III circular plug connectors.
Applications
Defence, Military & Aerospace
Technical Specifications
Accessory Type
Dust Cap with Rope
Connector Body Material
Aluminum Body
SVHC
No SVHC (17-Jan-2022)
For Use With
MIL-DTL 38999 Series III Circular Plug Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate