Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPACE AGE ELECTRONICS
Manufacturer Part NoSSU00655
Newark Part No.08N1915
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $324.180 |
| 5+ | $289.250 |
| 10+ | $268.290 |
| 25+ | $234.750 |
| 50+ | $209.600 |
| 100+ | $194.230 |
Price for:Each
Minimum: 1
Multiple: 1
$324.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPACE AGE ELECTRONICS
Manufacturer Part NoSSU00655
Newark Part No.08N1915
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric330.2mm
External Width - Metric597mm
External Depth - Metric140mm
IP Rating-
Body ColorRed
NEMA Rating-
External Height - Imperial13"
External Width - Imperial23.5"
External Depth - Imperial5.5"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
330.2mm
External Depth - Metric
140mm
Body Color
Red
External Height - Imperial
13"
External Depth - Imperial
5.5"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
597mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
23.5"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate