Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPACE AGE ELECTRONICS
Manufacturer Part NoSSU00635
Newark Part No.08N1913
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $153.950 |
| 5+ | $139.480 |
| 10+ | $136.850 |
| 25+ | $132.900 |
| 50+ | $126.320 |
| 100+ | $113.820 |
| 250+ | $105.270 |
Price for:Each
Minimum: 1
Multiple: 1
$153.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPACE AGE ELECTRONICS
Manufacturer Part NoSSU00635
Newark Part No.08N1913
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric215.9mm
External Width - Metric165mm
External Depth - Metric64mm
IP Rating-
Body ColorRed
NEMA Rating-
External Height - Imperial8.5"
External Width - Imperial6.5"
External Depth - Imperial2.5"
Product Range-
SVHCTo Be Advised
Product Overview
The SSU00635 is a TC1 18-point Terminal Cabinet with captive fastener. It is ideally suited for maintenance and troubleshooting with easy identification of system wiring. It is constructed from 16 gauge cold rolled steel and finished with a durable red textured, heat-resistant baked-on enamel finish. The front cover displays fire alarm terminal cabinet in 7/8-inch white screened indelible lettering and is engineered with a removable formed lift-a-way hinge. The interior of the box has a field identification label on the inside cover, corresponding to the terminal strip's labelling inside the back box.
- Captive screw or cam-lock securing devices
- Wall mounting holes
- Lift-a-way hinge
- Standard 1/2 and 3/4" EMT knockouts
- Single 18 point high barrier terminal strip
- Terminal points rated for 12 gauge wire
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
215.9mm
External Depth - Metric
64mm
Body Color
Red
External Height - Imperial
8.5"
External Depth - Imperial
2.5"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
165mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate