Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOUTHWIRE
Manufacturer Part No68-58-18-03
Newark Part No.12AC5405
Product RangeArmorlite Type MC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerSOUTHWIRE
Manufacturer Part No68-58-18-03
Newark Part No.12AC5405
Product RangeArmorlite Type MC Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge10AWG
Conductor Area CSA-
Reel Length (Imperial)50ft
Reel Length (Metric)15.24m
Jacket Color-
No. of Max Strands x Strand SizeSolid
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter13.8mm
Voltage Rating600V
Product RangeArmorlite Type MC Series
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
10AWG
Reel Length (Imperial)
50ft
Jacket Color
-
Conductor Material
Copper
External Diameter
13.8mm
Product Range
Armorlite Type MC Series
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
15.24m
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
Voltage Rating
600V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate