Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG6104PN
Newark Part No.06WX3172
Product RangeSouriau Trim Trio UTG Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.810 |
| 5+ | $18.190 |
| 10+ | $16.910 |
| 20+ | $16.370 |
| 50+ | $15.360 |
| 100+ | $14.490 |
Price for:Each
Minimum: 1
Multiple: 1
$19.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG6104PN
Newark Part No.06WX3172
Product RangeSouriau Trim Trio UTG Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeSouriau Trim Trio UTG Series
Circular Connector Shell StyleStraight Plug
No. of Contacts4Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialThermoplastic, Glass Filled Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The UTG6104PN is a 4-way crimp Circular Cable Plug, 10-4 insert arrangement. The circular connector with metal coupling are a range of multi-way connectors to provide the complete answer to the need for lightweight, robust circular connectors.
- 5000MΩ Minimum insulation resistance
- 2000VAC Test potential
- Halogen-free
- Nickel-plated brass coupling ring
- Stainless steel tri-lock pins
- UL94V-0 Flammability rating
- IP65 Protection rating (sealing)
- -55 to +125°C Operating temperature
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Thermoplastic, Glass Filled Body
Contact Material
-
SVHC
No SVHC (17-Jan-2022)
Product Range
Souriau Trim Trio UTG Series
No. of Contacts
4Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate