Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS6PDH1
Newark Part No.95B8025
Product RangeSouriau Qikmate SMS Series
Your Part Number
Technical Datasheet
669 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.350 |
| 5+ | $5.940 |
| 10+ | $5.680 |
| 25+ | $5.500 |
Price for:Each
Minimum: 1
Multiple: 1
$6.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS6PDH1
Newark Part No.95B8025
Product RangeSouriau Qikmate SMS Series
Technical Datasheet
Product RangeSouriau Qikmate SMS Series
No. of Positions6Positions
Pitch Spacing-
For Use WithSMS - Qikmate Panel and Cable Connectors
SVHCNo SVHC (17-Jan-2022)
Product Overview
The SMS6PDH1 is a 6-way Plug Housing with hood for SMS, Qikmate panel and cable connectors. Self mountable panel receptacle with positive housing retention. Cable plugs with retaining latches for positive locking.
- 5000MΩ Minimum insulation resistance
- 2000VAC Test potential
- 500-cycle Durability (mating and unmaking)
Applications
Industrial
Technical Specifications
Product Range
Souriau Qikmate SMS Series
No. of Positions
6Positions
For Use With
SMS - Qikmate Panel and Cable Connectors
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability