| Quantity | Price |
|---|---|
| 1+ | $106.210 |
| 5+ | $99.320 |
| 10+ | $91.960 |
| 20+ | $87.360 |
| 50+ | $81.390 |
| 100+ | $76.790 |
Product Information
Product Overview
The 8LT519F32BA from Souriau is an 8LT series plug with RFI shielding circular connector with 32 contacts. The 8LT series standard version is qualified in accordance to the MIL-DTL-38999 Series I. It is used in varied applications needing extremely reliable interconnections with high density contact arrangements in a miniature circular shell. This connector features high contact density, versatility and high reliability. It has a well proven electrical capability and designed to withstand extreme shock, exposure and vibration. Typical applications include marine equipments, communications equipments, medical instrumentation, ballistic missiles & weapon systems, test equipments armoured carriers & tanks.
- Quick mating, 3 point bayonet lock system, weight and space saving
- Mismating, error proof positioning keyway polarization (5 position )
- 100% scoop proof contact protection
- Thermoplastic or metallic insulator, liquid silicone rubber or fluorocarbone elastomer grommet/seal
- Insulation resistance is greater than or equal to 5000Mohm (at 500VCC)
- Endurance is 500 mating / unmating operations
- Salt spray exposure of 48hour as per MIL STD 1344 method 1001 and NFC 93422
- Operating temperature range from -65°C +200°C
- Aluminium alloy body material with nickel plating
- Copper alloy crimp socket contacts with gold plating (less socket contact or with specific contacts)
Applications
Industrial
Technical Specifications
8LT Series
Straight Plug
Crimp Socket - Contacts Not Supplied
19-32
Nickel
Gold
Corrosion Resistant, Environmentally Sealed
MIL-DTL-38999 Series I
32Contacts
Bayonet
Aluminum Body
Copper Alloy
A
Lead
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate