Waterproof Connectors

Stay Connected in the Harshest Conditions

Discover a full range of IP67-IP68 or dynamic IP69k rated environmentaly sealed circular connectors designed to provide easy and secure connections in harsh or hostile environments. With a wide choice of ranges from full plastic/quick bayonnet series to metal/push-pull series, the waterproof connectors range provide safe connections where protection against ingress of dust, liquid and water are required.

Get to Know IP Ratings*

IP RatingWater ProtectionDust Protection
IP65Water at 12.5 liters per minute through 6.3mm nozzle from any directionTotal dust ingress protection
IP66Water at 100 liters per minute through 12.5mm nozzle from any directionTotal dust ingress protection
IP67Submersion into water up to 1 meter deep for amount of time specified by manufacturer Total dust ingress protection
IP68Permanent submersion beyond 1 meter into water of depth stated by manufacturer Total dust ingress protection
IP69KWater at 80-100MPa (megapascal) and 14-16 liters per minute from four angles while the device is rotated at 5RPM Total dust ingress protection

*Souriau connectors rated IP68/69K = 10 meters submersion for one week

Seal the Deal with These Connectors Series

UTL Series - UL/IEC Power + Control supply

The UTL Series is a plastic connector range that meets industrial safety standards and is rated at IP68/69K even in dynamic conditions and remains sealed even when used continuously underwater or cleaned using a high pressure hose while the cable is moving.

Features & Benefits

  • Optional backshell for field installation
  • Optional screw terminal contacts in the 5 position
  • Operating temperature: -40° +105°C
  • Sealing: IP68/IP69K
  • UV resistant with F1 material for a long life outdoor use
  • Blind mateable
  • Easy to connect
  • Moisture proof
  • Current breaking capacity
  • Standards: Connector UL94 V0 / thermoplastic material UL94V5
  • Compliance: RoHS & REACH

New SWIM Range

These connectors are designed for applications such as ocean drones, buoys, commercial diving and small ROVs (Remotely Operated Vehicles).

Features & Benefits

  • 13 different pin configurations in 2 shell sizes
  • These layouts include an hybrid version for both power and signal and 2 coaxial contact types with impedance of 50 or 75 ohms
  • Designed for submerged applications in depth down to 300m/1000ft
  • Resistant to seawater and temperature variations between -20 and +70°C over long periods
  • Manufactured in thermoplastic material
  • The shell polarization keyways and the robust coupling ring make it easy to blind mate the plug with the receptacle, even with a large number of contacts
Learn More

Plastic JMX Waterproof Circular Connectors and Metal JBX Waterproof Circular Connectors

Ideal for a wide range of applications such as medical, building automation, instrumentation, measurement, off-road, mining or telecom. These connectors guarantee a reliable and secure connection by using a push-pull locking mechanism that requires only two fingers to mate and unmate the connector

Features & Benefits

  • Easy: Comfortable Push-Pull latch design - Keying, color identification and Blind Mating features
  • Safe & Waterproof 2,000 cycles - IP68 in mated and unmated conditions
  • Sterilization : Can withstand steam autoclave sterilization (up to 200 cycles)
  • Aesthetic : Ergonomic, Lightweight and Sleek
  • Compliant : UL 1977 and IEC 61984
Learn More

Trim Trio® Series

The Trim Trio® connector line features contacts which can be used in several connector shapes. This trio of contacts (machined, stamped & formed, and high speed) are designed to be used in a wide range of connectors from plastic & metal shells, bayonet & push-pull coupling mechanisms, to rectangular & circular connector shells.

Features & Benefits

  • Common interconnect platform from plastic & metal to circular & rectangular designed for harsh industrial applications
  • Unique feature of contacts which can be used in several connector shapes
  • Wide range of contacts available: 30AWG to 6AWG; copper, optic or coax; machined, cost effective stamped or formed technology
  • Compliant with major electrical IEC and UL standards
Learn More

NEW QPL’d Hermetic MIL-DTL-38999 Series III

Stainless steel high density glass sealed hermetic connector designed for use in sensors, actuators, valves and other critical environment.

Features & Benefits

  • QPL: MIL-DTL-38999 Qualified
  • Hermetic:
    • Leak rate <1x10-7 cc/s
    • Low profile: 30% space saving
  • Versatility:
    • Quick and robust mating while withstanding high temperatures and vibration
  • Large Offering: Square-flange, jam-nut, solder-mount, weld-mount, solder cup, PC tail, eyelet contacts, passivated stainless steel, and nickel plating
Learn More