TRIM TRIO™ Waterproof Circular Connectors

Check Out the TRIM TRIO™ Series of Connectors

The TRIM TRIO™ connectors line features contacts which can be used in several connector shapes. This trio of contacts (machined, stamped & formed, high speed) are designed to be used in a wide range of connectors from plastic & metal shells, bayonet & push-pull coupling mechanisms, to rectangular & circular connector shells.

All connectors in the TRIM TRIO™ series use the same design of contact. This unique feature simplifies your supply chain, reduces the complexity of production and gives you the ability to switch from one connector series to another very easily.

From 30AWG to 6AWG, from copper to optic and coax, from machined to cost effective stamped & formed technology, we propose a wide range of contacts which can be used in the connector series. Developed to be compliant with major electrical IEC and UL standards, the TRIM TRIO™ series guarantees safety conditions for the installers and users.

Key Features & Benefits

  • Common interconnect platform from plastic & metal to circular & rectangular designed for harsh industrial applications
  • Unique feature of contacts which can be used in several connector shapes
  • Wide range of contacts available: 30AWG to 6AWG; copper, optic or coax; machined, cost effective stamped or formed technology
  • Compliant with major electrical IEC and UL standards

Technical Data

  • Temperature: -40° + 105°C
  • Sealing: Up to IP68 and IP69K
  • UV resistant with F1 material (depending of the connector series)
  • Moisture & Waterproof (depending upon the connector series)
  • UL94V0 / UL94HB (depending of the connector series)
  • Nema 4X (depending of the connector series)
  • RoHS
  • REACH

Browse the Waterproof TRIM TRIO™ Connectors

UTS Series Plastic Circular Connectors

IP68/69K-rated with a 1/3 bayonet coupling to quickly connect and secure the connection system due to an audible click that guarantees the correct connection.

  • Rugged Lightweight Plastic
  • Dynamic Waterproof Sealing: IP68/69K
  • UV Resistance and UL/IEC Compliant
  • Operating Temperature Range: -40° + 105°C

Browse the UTS Series Connectors

UTO Series Metal Circular Connectors

IP68/69K-rated with a 1/3 bayonet coupling to quickly connect and secure the connection system due to an audible click that guarantees the correct connection.

  • Full Metal and EMI Shielding
  • Dynamic Waterproof Sealing: IP68/69K
  • High Shock and Vibration Resistance
  • UL and IEC Compliant

Browse the UTO Series Connectors

UTL Series Power + Control Supply Connectors

Plastic connector range that meets industrial safety, UL, & IEC standards and is sealed to IP68/69K ratings providing total protection against dust and liquids.

  • Quick, Blind Mating Latch Design with Audible Click
  • Dynamic Waterproof Sealing: IP68/69K
  • UV Resistance and UL/IEC Compliant
  • Layout Options Comply with RS-485, DMX, and DALI

Browse the UTL Series Connectors

Watch the Product Video

NEW 5-Pin UTL Range: Field Installable Connector

SOURIAU-SUNBANK Connection Technologies's five-pin UTL range is not only very simple to use, it is also perfectly suited to applications that require field wiring. Compliant with IEC 60320, IEC 69184 and UL 1977, the five-pin UTL range is a must for applications requiring customized cable size assembly at the job site.

Features and Benefits

  • Time Saving: UTL Field installable series has been designed with easy-to-use screw termination contacts and mechanical backshell eliminating time consuming assembly operations.
  • Long Life Expectancy: High quality materials are used to guarantee and maintain performances (IP68, IK08, UV resistance, moisture proof) during a long period
  • Reliable Installation: An audible click guarantees the correct assembly of parts during the installation
  • Cost Saving: Designed to mix power and signal within the same connector supporting DALI, DMX, and RS485

Start Shopping the UTL Series 5 Position Range

Applications

Solar Tracker System
Lighting Equipment
FTTH & FTTA
Off-Road Equipment
Instrumentation & Measurement
Traffic Monitoring