Trim Trio UTL Series: 4, 5, 6, & 8 Pin Connectors

UTL Series - UL/IEC Power + Control supply

The UTL Series is a plastic connector range that meets industrial safety standards and is rated at IP68/69K even in dynamic conditions and remains sealed even when used continuously underwater or cleaned using a high pressure hose while the cable is moving.

Features and Benefits

  • Operating temperature: -40° +105°C
  • Sealing: IP68/IP69K
  • UV resistant with F1 material for a long life outdoor use
  • Blind mateable
  • Easy to connect
  • Moisture proof
  • Current breaking capacity
  • Standards: UL94V0 / UL94HB
  • Compliance: RoHS & REACH

Start Shopping UTL Series

NEW 5-Pin UTL Range: All-Terrain & Field Installable Connector

SOURIAU-SUNBANK Connection Technologies's five-pin UTL range is not only very simple to use, it is also perfectly suited to applications that require field wiring. Compliant with IEC 60320, IEC 69184 and UL 1977, the five-pin UTL range is a must for new industrial facilities and field facilities.

Features and Benefits

  • Time Saving: UTL Field installable series has been designed with easy-to-use screw termination contacts and mechanical backshell eliminating time consuming assembly operations.
  • Long Life Expectancy: High quality materials are used to gaurantee and maintain performances (IP68, IK08, UV resistance, moisture proof) during a long period
  • Reliable Installation: An audible click guarantees the correct assembly of parts during the installation
  • Cost Saving: Designed to mix power and signal within the same connector supporting DALI, DMX, and RS485

Start Shopping UTL Series 5 Position Range

Applications

Building & Stage Lighting
Energy - Power
Building Automation & Control
Telecom - Data Infrastructure
Instrumentation & Measurement
Medical