Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SOURIAU-SUNBANK / EATON |
|---|---|
| Manufacturer Part No | UTS78E3PCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 74R4733 |
| Product Range | Souriau Trim Trio UTS Series |
| Your Part Number | |
| Technical Datasheet |
41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.310 |
| 5+ | $22.110 |
| 10+ | $20.900 |
| 25+ | $18.140 |
| 50+ | $18.020 |
| 100+ | $17.900 |
| 250+ | $17.780 |
Price for:Each
Minimum: 1
Multiple: 1
$23.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SOURIAU-SUNBANK / EATON |
|---|---|
| Manufacturer Part No | UTS78E3PCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 74R4733 |
| Product Range | Souriau Trim Trio UTS Series |
| Technical Datasheet | |
| Product Range | Souriau Trim Trio UTS Series |
| Circular Connector Shell Style | Jam Nut Receptacle |
| No. of Contacts | 3Contacts |
| Circular Contact Type | Solder Pin |
| Coupling Style | Bayonet |
| Connector Body Material | - |
| Connector Body Plating | - |
| Contact Material | Copper |
| Contact Plating | - |
| IP Rating | IP68 |
| IP Rating | IP68 |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| Product Range | Souriau Trim Trio UTS Series |
|---|---|
| No. of Contacts | 3Contacts |
| Coupling Style | Bayonet |
| Connector Body Plating | - |
| Contact Plating | - |
| IP Rating | IP68 |
| Circular Connector Shell Style | Jam Nut Receptacle |
|---|---|
| Circular Contact Type | Solder Pin |
| Connector Body Material | - |
| Contact Material | Copper |
| IP Rating | IP68 |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (4)
Alternatives for UTS78E3P
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
