Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS6JC18MPNCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79X0986
Product RangeSouriau Trim Trio UTS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $41.360 |
| 50+ | $38.990 |
| 100+ | $37.910 |
| 250+ | $36.190 |
| 500+ | $35.330 |
| 1000+ | $34.680 |
Price for:Each
Minimum: 25
Multiple: 25
$1,034.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS6JC18MPNCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79X0986
Product RangeSouriau Trim Trio UTS Series
Technical Datasheet
Fibre Optic Connector TypeMTP, MPO
Fibre TypeSinglemode, Multimode
Fibre Diameter-
Connector Body MaterialThermoplastic Body
Product RangeSouriau Trim Trio UTS Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
UTS6JC18MPN is an UTS series plug connector with a cable gland backshell. It is a plastic waterproof IP68/69k connector.
- Resistant against acid bath, oil, mineral oil, basic bath, gasoline
- UV resistant, no degradation after 5 years of exposure in natural environment
- Complies with CSA-C22.2 No.182.3, UL 1977, IEC 61984
- 112mm product length/depth, 41.3mm product height/width
- Straight backshell angle, sealing gland backshell type
- 1/3 bayonet coupling type
- Polyamide insert, plastic shell material
- Operating temperature range from -40°C to 105°C
Technical Specifications
Fibre Optic Connector Type
MTP, MPO
Fibre Diameter
-
Product Range
Souriau Trim Trio UTS Series
Fibre Type
Singlemode, Multimode
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Alternatives for UTS6JC18MPN
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
