Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS10DCGR
Newark Part No.65T9366
Product RangeTrim Trio UTS Series
Your Part Number
45 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.700 |
| 5+ | $26.700 |
| 10+ | $25.300 |
| 20+ | $24.300 |
| 50+ | $23.100 |
| 100+ | $21.900 |
Price for:Each
Minimum: 1
Multiple: 1
$28.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS10DCGR
Newark Part No.65T9366
Product RangeTrim Trio UTS Series
Technical Datasheet
Accessory TypeSealing Cap
For Use WithSouriau UTS Series Circular Connectors
Connector Body MaterialThermoplastic Body
Product RangeTrim Trio UTS Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The UTS10DCGR is a Sealing Cap with a chain and ring. This cap is made of thermoplastic and suitable for UTS series shell size 10 circular threaded receptacle connectors.
Technical Specifications
Accessory Type
Sealing Cap
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (17-Dec-2015)
For Use With
Souriau UTS Series Circular Connectors
Product Range
Trim Trio UTS Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
