| Quantity | Price |
|---|---|
| 1+ | $19.560 |
| 100+ | $15.260 |
| 500+ | $13.180 |
| 1000+ | $11.020 |
| 2500+ | $10.400 |
| 5000+ | $9.880 |
| 10000+ | $9.400 |
Product Information
Product Overview
The UTL6122G1W5P from Souriau is a plug. It has a male insert with female ground. It has a female insert with female ground. An innovative and compact solution allowing power and signal delivery in one connector. The UTL series is designed and qualified according to the UL 1977 and IEC 61984. It features Key hole coupling system allows blind mating, stainless steel latch coupling system with only 1 finger connectors are mated with an audible click. The UTL Series is rated at IP68/69K even in dynamic conditions and remains sealed even when used continuously underwater or cleaned using a high pressure hose while the cable is moving.
- Thermoplastic housing
- 3 x 16 and 5 x 20 contacts
- UL rating is 16A, 600Vand 13A, 277V for CBC (current breaking capacity) use
- Connector specially designed to be engaged or disengaged in normal use when live or under load
- First mate last break contact mating on ground line
- Signal lines are RS485 compliant 2.5A, 10V
- Operating temperature (according to IEC61984) range from -40°C to +105°C for connector
- Flammability rating is UL 94 V-0 for connector
- Salt spray is 1000hours
- Durability is 250 mating in CBC (current breaking capacity) use (UL1977, IEC61984)
Applications
Industrial
Technical Specifications
Souriau Trim Trio UTL Series
8Contacts
Blind Mate
-
-
Straight Plug
Crimp Pin - Contacts Not Supplied
Thermoplastic Body
-
No SVHC (17-Jan-2022)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate