Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTL6103G1P
Newark Part No.85T8427
Product RangeSouriau Trim Trio UTL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.000 |
| 100+ | $13.260 |
| 500+ | $11.320 |
| 1000+ | $9.500 |
| 2500+ | $8.980 |
| 5000+ | $8.520 |
| 10000+ | $8.120 |
Price for:Each
Minimum: 25
Multiple: 25
$500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTL6103G1P
Newark Part No.85T8427
Product RangeSouriau Trim Trio UTL Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSouriau Trim Trio UTL Series
Circular Connector Shell StyleStraight Plug
No. of Contacts4Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBlind Mate
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
SVHCNo SVHC (17-Jan-2022)
Product Overview
The UTL6103G1P from Souriau is a plug with male insert. The UTL series is built around three key elements such as dynamic IP68/69K, UV resistant and UL/IEC compliant. It features key shape coupling with latching retention system, designed to be overmoulded to secure against unwanted tampering.
- Body connector and backshell is thermoplastic, insert material is thermoplastic
- Working voltage is 277VAC per UL 1977, rated current is 16A
- Connector for breaking circuit
- Operating temperature range from -40°C to +105°C
- Flammability rating UL94
- Salt spray is greater than 1000hours
- Durability is 1000 cycles
- Crimp termination
Applications
Industrial, Alternative Energy, Building Automation, Communications & Networking, Medical, Sensing & Instrumentation, Test & Measurement
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP68, IP69K
Product Range
Souriau Trim Trio UTL Series
No. of Contacts
4Contacts
Coupling Style
Blind Mate
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate