Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG22PGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.06WX3166
Product RangeSouriau Trim Trio UTG
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.790 |
| 5+ | $16.630 |
| 10+ | $15.460 |
| 25+ | $14.630 |
| 50+ | $14.040 |
| 100+ | $13.480 |
| 250+ | $12.780 |
Price for:Each
Minimum: 1
Multiple: 1
$17.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG22PGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.06WX3166
Product RangeSouriau Trim Trio UTG
Technical Datasheet
Connector Shell Size22
Cable Diameter Max26mm
Strain Relief Material-
Product RangeSouriau Trim Trio UTG
For Use WithWaterprotected Circular Connectors
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Shell Size
22
Strain Relief Material
-
For Use With
Waterprotected Circular Connectors
Cable Diameter Max
26mm
Product Range
Souriau Trim Trio UTG
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
