Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG16STCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.75R9605
Product RangeSouriau Trim Trio UTG Series
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.760 |
| 5+ | $14.740 |
| 10+ | $13.640 |
| 20+ | $12.960 |
| 50+ | $12.080 |
| 100+ | $11.390 |
Price for:Each
Minimum: 1
Multiple: 1
$15.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG16STCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.75R9605
Product RangeSouriau Trim Trio UTG Series
Technical Datasheet
Connector Shell Size16
Cable Diameter Max12mm
Strain Relief MaterialPlastic
Product RangeSouriau Trim Trio UTG Series
For Use WithUTP, UTG Series Circular Connectors
SVHCNo SVHC (17-Dec-2015)
Alternatives for UTG16ST
1 Product Found
Product Overview
The Trim Trio UTG series Metalok Bantam plastic Industrial Circular Connector with metal coupling is a range of multi-way connectors to provide the complete answer to the need for light-weight, robust circular connector. It is available in 8 shell sizes, 11 insert arrangements all intermateable, interchangeable and inter-mountable with the TRIM TRIO UT0 and UTP industrial connector families.
- Available in plug and receptacle versions for both male and female contacts
- Connectors and accessories are moulded from highly durable glass-filled thermoplastic
- UL94V-0 Flammability
- Metal bayonet ring - Metal wave spring loaded
- Locks with audible positive click
- Assures 500 matings and unmatings
Technical Specifications
Connector Shell Size
16
Strain Relief Material
Plastic
For Use With
UTP, UTG Series Circular Connectors
Cable Diameter Max
12mm
Product Range
Souriau Trim Trio UTG Series
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
