Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG14STCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.45X5428
Product RangeSouriau Trim Trio UTG
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.600 |
| 10+ | $23.030 |
| 25+ | $21.750 |
| 50+ | $19.620 |
| 100+ | $18.100 |
| 250+ | $17.260 |
| 500+ | $15.920 |
| 1000+ | $14.570 |
Price for:Each
Minimum: 1
Multiple: 1
$24.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG14STCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.45X5428
Product RangeSouriau Trim Trio UTG
Technical Datasheet
Connector Shell Size14
Cable Diameter Max9mm
Strain Relief MaterialPlastic
Product RangeSouriau Trim Trio UTG
For Use WithTRIM TRIO UTG and UTP Circular Connectors
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Shell Size
14
Strain Relief Material
Plastic
For Use With
TRIM TRIO UTG and UTP Circular Connectors
Cable Diameter Max
9mm
Product Range
Souriau Trim Trio UTG
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for UTG14ST
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
