Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG12ACCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.06WX3149
Product RangeSouriau Trim Trio UTG
Your Part Number
2,116 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.470 |
| 10+ | $7.990 |
| 100+ | $6.800 |
| 250+ | $6.440 |
Price for:Each
Minimum: 1
Multiple: 1
$9.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG12ACCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.06WX3149
Product RangeSouriau Trim Trio UTG
Technical Datasheet
Connector Shell Size12
Cable Diameter Max12.8mm
Strain Relief MaterialPlastic
Product RangeSouriau Trim Trio UTG
For Use WithCircular Connectors
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Plastic
For Use With
Circular Connectors
Cable Diameter Max
12.8mm
Product Range
Souriau Trim Trio UTG
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for UTG12AC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
