Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTFD12B
Newark Part No.74R4592
Product RangeSouriau Trim Trio UTFD
Your Part Number
81 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.440 |
| 10+ | $19.130 |
| 25+ | $18.060 |
| 50+ | $16.290 |
| 100+ | $15.040 |
| 250+ | $14.340 |
| 500+ | $13.220 |
| 1000+ | $12.100 |
Price for:Each
Minimum: 1
Multiple: 1
$20.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTFD12B
Newark Part No.74R4592
Product RangeSouriau Trim Trio UTFD
Technical Datasheet
Product RangeSouriau Trim Trio UTFD
For Use WithUTP, UTG, UTO, UTOW Series Circular Connectors
Cable Diameter Max15.9mm
Seal Material-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
Souriau Trim Trio UTFD
Cable Diameter Max
15.9mm
SVHC
No SVHC (17-Jan-2022)
For Use With
UTP, UTG, UTO, UTOW Series Circular Connectors
Seal Material
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
