Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT0W72041SH
Newark Part No.84K9680
Product RangeSouriau Trim Trio UT0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $62.930 |
| 50+ | $57.630 |
| 100+ | $53.580 |
| 250+ | $50.160 |
Price for:Each
Minimum: 25
Multiple: 25
$1,573.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT0W72041SH
Newark Part No.84K9680
Product RangeSouriau Trim Trio UT0 Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeSouriau Trim Trio UT0 Series
No. of Contacts41Contacts
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Type
Circular Industrial
No. of Contacts
41Contacts
SVHC
No SVHC (17-Jan-2022)
Product Range
Souriau Trim Trio UT0 Series
Connector Body Material
Zinc Alloy Body
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate