Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT0W71419SHCopy
Newark Part No.84K9674
Product RangeSouriau Trim Trio UT0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 25+ | $52.610 |
| 50+ | $49.650 |
| 100+ | $48.310 |
| 250+ | $46.160 |
| 500+ | $45.090 |
| 1000+ | $44.290 |
Price for:Each
Minimum: 25
Multiple: 25
$1,315.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT0W71419SHCopy
Newark Part No.84K9674
Product RangeSouriau Trim Trio UT0 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSouriau Trim Trio UT0 Series
No. of Contacts19Contacts
Connector Body MaterialZinc Alloy Body
IP RatingIP67
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Type
Standard Circular Connector
No. of Contacts
19Contacts
IP Rating
IP67
Product Range
Souriau Trim Trio UT0 Series
Connector Body Material
Zinc Alloy Body
SVHC
No SVHC (17-Jan-2022)
Alternatives for UT0W71419SH
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
