Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT0S12JCS
Newark Part No.10M8707
Product RangeSouriau Trim Trio UT0 Series
Your Part Number
Technical Datasheet
26 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $26.650 |
| 5+ | $25.000 |
| 10+ | $23.990 |
| 20+ | $22.970 |
| 50+ | $21.830 |
| 100+ | $20.690 |
Price for:Each
Minimum: 1
Multiple: 1
$26.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT0S12JCS
Newark Part No.10M8707
Product RangeSouriau Trim Trio UT0 Series
Technical Datasheet
Connector Shell Size12
Cable Diameter Max10.5mm
Strain Relief MaterialBrass
Product RangeSouriau Trim Trio UT0 Series
For Use WithSouriau Trim Trio UTO Series Circular Connectors
SVHCNo SVHC (17-Jan-2022)
Alternatives for UT0S12JCS
1 Product Found
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Brass
For Use With
Souriau Trim Trio UTO Series Circular Connectors
Cable Diameter Max
10.5mm
Product Range
Souriau Trim Trio UT0 Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability