
| Manufacturer | SOURIAU-SUNBANK / EATON |
|---|---|
| Manufacturer Part No | UT0S10JCSLCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 98K2206 |
| Product Range | Souriau Trim Trio UT0 |
| Your Part Number | |
| Technical Datasheet |
1,250 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $40.940 |
| 10+ | $38.800 |
| 25+ | $36.250 |
| 50+ | $32.890 |
| 100+ | $30.250 |
| 250+ | $28.620 |
| 500+ | $26.990 |
| 1000+ | $24.850 |
Product Information
| Manufacturer | SOURIAU-SUNBANK / EATON |
|---|---|
| Manufacturer Part No | UT0S10JCSLCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 98K2206 |
| Product Range | Souriau Trim Trio UT0 |
| Technical Datasheet | |
| Connector Shell Size | 10 |
| Cable Diameter Max | 8.5mm |
| Strain Relief Material | Zinc Alloy |
| Product Range | Souriau Trim Trio UT0 |
| For Use With | Waterprotected Circular Connectors |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The Trim Trio UTO series Metal Circular Connector is a range of multi-way connectors available in 8 shell sizes and 8 insert arrangements all intermateable, interchangeable and inter-mountable with the TRIM TRIO UTG and UTP industrial connector families. UT0 is equipped with identical shells from military connectors complying to MIL-C-26482 specifications. Strong and rugged built to resist every environmental and mechanical requirement for indoor and outdoor applications. Amongst several characteristics, UT0 offers possibilities on shielding, high levels on sealing and salt spray. UT0 is also the perfect solution to connect cat5e Ethernet applications in combination with other signals, using the same TRIM TRIO contacts.
- Available in plug and receptacle versions for both male and female contacts
- Different insert orientations possible
- Plastic inserts with UL94V-0 flammability
- Dynamic IP67 and IP68 both versions are IP69K protection
- Large strain relief nut
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
| Connector Shell Size | 10 |
|---|---|
| Strain Relief Material | Zinc Alloy |
| For Use With | Waterprotected Circular Connectors |
| Cable Diameter Max | 8.5mm |
|---|---|
| Product Range | Souriau Trim Trio UT0 |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (3)
Alternatives for UT0S10JCSL
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
