Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT016JCSLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.98K2290
Product RangeSouriau Trim Trio UT0
Your Part Number
106 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.310 |
| 10+ | $42.000 |
| 25+ | $39.240 |
| 50+ | $35.600 |
| 100+ | $32.740 |
| 250+ | $30.970 |
| 500+ | $29.210 |
| 1000+ | $26.900 |
Price for:Each
Minimum: 1
Multiple: 1
$44.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT016JCSLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.98K2290
Product RangeSouriau Trim Trio UT0
Technical Datasheet
Connector Shell Size16
Cable Diameter Max18mm
Strain Relief MaterialZinc Alloy
Product RangeSouriau Trim Trio UT0
For Use WithWaterproof Circular Connectors
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Shell Size
16
Strain Relief Material
Zinc Alloy
For Use With
Waterproof Circular Connectors
Cable Diameter Max
18mm
Product Range
Souriau Trim Trio UT0
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
