Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SOURIAU-SUNBANK / EATON |
|---|---|
| Manufacturer Part No | UT012ACCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 83K9236 |
| Product Range | Souriau Trim Trio UT0 |
| Your Part Number | |
| Technical Datasheet |
93 In Stock
475 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.220 |
| 10+ | $50.760 |
| 25+ | $47.920 |
| 50+ | $43.230 |
| 100+ | $39.890 |
| 250+ | $38.040 |
| 500+ | $35.080 |
| 1000+ | $32.110 |
Price for:Each
Minimum: 1
Multiple: 1
$54.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SOURIAU-SUNBANK / EATON |
|---|---|
| Manufacturer Part No | UT012ACCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 83K9236 |
| Product Range | Souriau Trim Trio UT0 |
| Technical Datasheet | |
| Connector Shell Size | 12 |
| Cable Diameter Max | 8.2mm |
| Strain Relief Material | Metal |
| Product Range | Souriau Trim Trio UT0 |
| For Use With | Waterprotected Circular Connectors |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The UT012AC is a Metal Cable Clamp with strain relief and 11/16 to 24UNEF thread size on connectors. It is suitable for use with the Trim Trio UTO series water protected circular connectors.
- PG11 and M20 x 1.5 Threading
Applications
Industrial
Technical Specifications
| Connector Shell Size | 12 |
|---|---|
| Strain Relief Material | Metal |
| For Use With | Waterprotected Circular Connectors |
| Cable Diameter Max | 8.2mm |
|---|---|
| Product Range | Souriau Trim Trio UT0 |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (3)
Alternatives for UT012AC
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
