Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS3RDH1
Newark Part No.06WX3064
Product RangeSouriau Qikmate SMS
Your Part Number
544 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 5+ | $3.490 |
| 10+ | $3.300 |
| 20+ | $3.170 |
| 50+ | $3.000 |
| 100+ | $2.840 |
Price for:Each
Minimum: 1
Multiple: 1
$3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS3RDH1
Newark Part No.06WX3064
Product RangeSouriau Qikmate SMS
Technical Datasheet
Product RangeSouriau Qikmate SMS
No. of Positions3Positions
Pitch Spacing-
For Use WithTRIM TRIO Removable Snap-lock Socket Contacts
Technical Specifications
Product Range
Souriau Qikmate SMS
No. of Positions
3Positions
For Use With
TRIM TRIO Removable Snap-lock Socket Contacts
Gender
Receptacle
Pitch Spacing
-
Technical Docs (3)
Alternatives for SMS3RDH1
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
