Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS24R1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.18J9427
Product RangeSouriau Qikmate SMS
Your Part Number
25 In Stock
2,220 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.970 |
| 10+ | $4.520 |
| 25+ | $4.280 |
| 50+ | $3.760 |
| 100+ | $3.240 |
| 250+ | $3.090 |
| 500+ | $2.930 |
| 1000+ | $2.660 |
Price for:Each
Minimum: 1
Multiple: 1
$4.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS24R1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.18J9427
Product RangeSouriau Qikmate SMS
Technical Datasheet
Product RangeSouriau Qikmate SMS
No. of Positions24Positions
Pitch Spacing-
For Use WithTRIM TRIO Removable Snap-lock Socket Contacts
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
Souriau Qikmate SMS
No. of Positions
24Positions
For Use With
TRIM TRIO Removable Snap-lock Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (17-Jan-2022)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
