Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS12RE4TR29Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.06WX3074
Product RangeSouriau Qikmate SMS
Your Part Number
474 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.160 |
| 10+ | $8.990 |
| 100+ | $7.780 |
| 250+ | $7.650 |
Price for:Each
Minimum: 1
Multiple: 1
$11.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS12RE4TR29Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.06WX3074
Product RangeSouriau Qikmate SMS
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5.08mm
No. of Rows4Rows
No. of Contacts12Contacts
Connector MountingPCB Mount
Product RangeSouriau Qikmate SMS
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Contact Termination TypeThrough Hole
SVHCLead (17-Jan-2022)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
4Rows
Connector Mounting
PCB Mount
Contact Material
Copper
Contact Termination Type
Through Hole
Pitch Spacing
5.08mm
No. of Contacts
12Contacts
Product Range
Souriau Qikmate SMS
Contact Plating
Tin Plated Contacts
SVHC
Lead (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
