
Need more?
| Quantity | Price |
|---|---|
| 1+ | $21.190 |
| 2+ | $19.610 |
| 4+ | $18.780 |
| 10+ | $17.210 |
| 20+ | $15.910 |
| 40+ | $13.510 |
| 100+ | $11.840 |
Product Information
Product Overview
The SM16ML1TK6 is a Female SM Stamped and Formed Contact, made of copper alloy with preplated tin all over. Available in #16 size, accepts 18 to 16AWG wires. The SM contact is two piece strip formed crimp snap-in pin and sockets. These contacts consist of a crimp body made of high conductive copper alloy and a stainless steel retaining spring featuring retention in the housing cavity and a closed entry socket to prevent probe damage. Two piece construction with dual purpose spring which serves for contact retention and protects the body against damage. The SM stamped contact can be used in any contact position with MS-M/MSG Rectangular connectors, SMS Qikmate, UT-Bantam, UTG Metalok Bantam, UTP Full plastic Bantam, MBG Bantamate II and TRIM TRIO circular connectors.
- 13A Current rating
- 6mΩ Contact resistance
- 65N Minimum contact retention in body
- 3.5N Maximum individual insertion force
- 0.55N Minimum individual withdrawal force
Applications
Industrial
Technical Specifications
Souriau Trim Trio Series
Crimp
18AWG
Tin Plated Contacts
No SVHC (17-Jan-2022)
Pin
16AWG
TRIM TRIO connectors
Copper Alloy
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
