Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSM16ML11TK6Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.81H0909
Product RangeSouriau Trim Trio
Your Part Number
15,874 In Stock
10,925 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.724 |
| 10+ | $0.680 |
| 25+ | $0.614 |
| 50+ | $0.586 |
| 100+ | $0.551 |
| 250+ | $0.504 |
| 500+ | $0.479 |
| 1000+ | $0.428 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSM16ML11TK6Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.81H0909
Product RangeSouriau Trim Trio
Technical Datasheet
Product RangeSouriau Trim Trio
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithMetalok Bantam, Qikmate, UTG and UTO Housings
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2022)
Alternatives for SM16ML11TK6
5 Products Found
Product Overview
The SM16ML11TK6 from Souriau is a size 16 stamped and formed crimp snap-in male contact for TRIM TRIO connectors. This 1.6mm diameter contact consist of a crimp body made of high conductive copper alloy, stainless steel retaining spring featuring retentio
- American open crimp barrel type
- Wire size range from 18AWG to 16AWG (0.80mm to 1.5mm)
- Insulation diameter of 3mm
- Suitable for high volumes and lower installation cost
- Pre-plated all-over with tin
- Contact resistance of less than or equal to 6mohm
Technical Specifications
Product Range
Souriau Trim Trio
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Jan-2022)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Metalok Bantam, Qikmate, UTG and UTO Housings
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
