Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoRM28M1K
Newark Part No.74R4451
Product RangeSouriau Trim Trio
Your Part Number
Technical Datasheet
1,027 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.330 |
| 10+ | $4.080 |
| 25+ | $3.840 |
| 50+ | $3.590 |
| 100+ | $3.340 |
| 250+ | $3.090 |
| 500+ | $2.850 |
| 1000+ | $2.600 |
Price for:Each
Minimum: 1
Multiple: 1
$4.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoRM28M1K
Newark Part No.74R4451
Product RangeSouriau Trim Trio
Technical Datasheet
Product RangeSouriau Trim Trio
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Wire Size AWG Min30AWG
For Use WithTRIM TRIO Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCLead (17-Jan-2022)
Technical Specifications
Product Range
Souriau Trim Trio
Contact Termination Type
Crimp
Wire Size AWG Min
30AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (17-Jan-2022)
Contact Gender
Pin
Wire Size AWG Max
28AWG
For Use With
TRIM TRIO Connectors
Contact Material
Copper
Technical Docs (2)
Alternatives for RM28M1K
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate