
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.920 |
| 10+ | $2.720 |
| 25+ | $2.540 |
| 50+ | $2.440 |
| 100+ | $2.340 |
| 250+ | $2.120 |
| 500+ | $2.000 |
| 1000+ | $1.880 |
Product Information
Product Overview
The RM24W3K is a Male RM Machined Crimp Contact, made of copper with 0.4μm gold-plated finish, high conductive copper alloy body. Available in #20 size, it accepts 26AWG wires. The RM machined crimp contact can be used in any contact position with UTS, UTO, VGE1, 838 and TRIM TRIO series circular connectors. The RM machined crimp contact is precision solid machined crimp snap-in pin and sockets for heavy duty top performance requirements. Springs on both contacts are made of spring-tempered, heat-treated, beryllium copper. The socket inner spring supplies high contact pressure to ensure low-resistance contact between pin and socket. The socket contact features closed entry to prevent probe damage.
- Low contact resistance
- Good contact retention
- Suitable for automatic crimping
- Machined crimp contact
- 15A Maximum current per contact according to NFF61030
- ≤3mΩ Contact resistance
- 110N Minimum contact retention in body
- 3.5N Maximum individual insertion force
- 0.55N Minimum individual withdrawal force
Applications
Industrial
Technical Specifications
Souriau Trim Trio
Crimp
26AWG
Gold Plated Contacts
Lead (17-Jan-2022)
Pin
24AWG
UT0W Connectors
Copper
Alternatives for RM24W3K
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
