Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SOURIAU-SUNBANK / EATON |
|---|---|
| Manufacturer Part No | RM16M23KCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 37B7224 |
| Product Range | Souriau Trim Trio Series |
| Your Part Number | |
| Technical Datasheet |
7,063 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.410 |
| 25+ | $1.280 |
| 50+ | $1.250 |
| 100+ | $1.220 |
| 250+ | $1.160 |
| 500+ | $1.110 |
| 2500+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SOURIAU-SUNBANK / EATON |
|---|---|
| Manufacturer Part No | RM16M23KCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 37B7224 |
| Product Range | Souriau Trim Trio Series |
| Technical Datasheet | |
| Product Range | Souriau Trim Trio Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 16AWG |
| Wire Size AWG Min | 20AWG |
| For Use With | Souriau Trim Trio Series Circular Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | Lead (17-Jan-2023) |
Product Overview
RM16M23K is a RC/RM series, size 16AWG, gold plated male machined crimp (male) contact.
- Suitable for UTS, UT0, UTG, UTL, UTP, SMS, MBG connector series
Technical Specifications
| Product Range | Souriau Trim Trio Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 20AWG |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (17-Jan-2023) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 16AWG |
| For Use With | Souriau Trim Trio Series Circular Connectors |
| Contact Material | Copper Alloy |
Technical Docs (2)
Alternatives for RM16M23K
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
