Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoRM16M23KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67C1596
Product RangeSouriau Trim Trio
Your Part Number
32,519 In Stock
100,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 10+ | $2.430 |
| 25+ | $2.280 |
| 50+ | $2.130 |
| 100+ | $1.980 |
| 250+ | $1.830 |
| 500+ | $1.680 |
| 1000+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoRM16M23KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67C1596
Product RangeSouriau Trim Trio
Product RangeSouriau Trim Trio
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithTRIM TRIO Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCLead (17-Jan-2023)
Product Overview
The RM16M23K from Souriau is a green colour, size 16 solid machined pin contact for TRIM TRIO connectors. This is precision solid machined crimp snap-in contact for heavy duty top performance requirements. This contact is tempered, heat treated beryllium copper locking springs assure proper locking and alignment of contacts in the housing.
- Wire size range from 20AWG to 16AWG (0.52mm² to 1.5mm²)
- Maximum wire diameter of 1.82mm
- High conductive copper alloy with gold over nickel plate finish
- 0.0625inch (1.6mm) diameter contacts
- Closed entry design to prevent probe damage
- Current rating of 13A
- Contact resistance is less than or equal to 3mohm
- Operating voltage of 750Vrms
- Easy mounting and dismounting
Technical Specifications
Product Range
Souriau Trim Trio
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (17-Jan-2023)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
TRIM TRIO Connectors
Contact Material
Copper
Alternatives for RM16M23K
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
