Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoRC24M9KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.18J8561
Product RangeSouriau Trim Trio
Your Part Number
31,231 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 10+ | $2.580 |
| 25+ | $2.420 |
| 50+ | $2.260 |
| 100+ | $2.100 |
| 250+ | $1.940 |
| 500+ | $1.790 |
| 1000+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoRC24M9KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.18J8561
Product RangeSouriau Trim Trio
Technical Datasheet
Product RangeSouriau Trim Trio
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min26AWG
For Use WithTRIM TRIO Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCLead (17-Jan-2022)
Product Overview
The RC24M9K is a solid machined contact for TRIM TRIO connectors, socket type, 0.13 to 0.20mm² wire. The contact is precision solid machined crimp snap-in sockets for heavy -duty top performance requirements. Springs on both contacts are made of spring-tempered, heat-treated, beryllium copper. The socket inner spring supplies high contact pressure to ensure low-resistance contact between socket. The socket contact features closed entry to prevent probe damage. Crimp barrels have insulation grips for vibration support and are provided with a cable stop and inspection hole.
- Closed entry design on RC socket contact to prevent probe damage
- 13A Current rating
- ≤3mΩ Contact resistance
- 110N Minimum contact retention in body
Applications
Industrial
Technical Specifications
Product Range
Souriau Trim Trio
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (17-Jan-2022)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
TRIM TRIO Connectors
Contact Material
Copper
Technical Docs (2)
Alternatives for RC24M9K
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
