Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMS25042-16D
Newark Part No.31C9545
Product RangeSouriau MS25042 Series
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMS25042-16D
Newark Part No.31C9545
Product RangeSouriau MS25042 Series
Technical Datasheet
Accessory TypeDust Cap
For Use WithShell Size 16 Threaded Circular Plugs
Connector Body MaterialAluminum Alloy Body
Product RangeSouriau MS25042 Series
SVHCCadmium
Product Overview
The MS25042-16D is a Dust Cap made of aluminium alloy with olive drab chromate over cadmium finish. This extremely threaded dust cap is used to protect MS3106 and MS3108 series connectors. It is also designed to use with the MIL-DTL-5015 threaded circular plugs.
Applications
Defence, Military & Aerospace
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Aluminum Alloy Body
SVHC
Cadmium
For Use With
Shell Size 16 Threaded Circular Plugs
Product Range
Souriau MS25042 Series
Technical Docs (1)
Alternatives for MS25042-16D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate