Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMBG30S1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.16F5849
Product RangeSouriau Bantamate II MBG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50+ | $26.380 |
| 100+ | $25.320 |
Price for:Each
Minimum: 50
Multiple: 50
$1,319.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMBG30S1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.16F5849
Product RangeSouriau Bantamate II MBG Series
Technical Datasheet
Accessory TypeStrain Relief
For Use WithBANTAMATE II Cylindrical Connector
No. of Positions30Positions
Strain Relief MaterialThermoplastic, Glass Filled
Product RangeSouriau Bantamate II MBG Series
SVHCLead (17-Jan-2022)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
30Positions
Product Range
Souriau Bantamate II MBG Series
For Use With
BANTAMATE II Cylindrical Connector
Strain Relief Material
Thermoplastic, Glass Filled
SVHC
Lead (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
