Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoM85049/47W10Copy
Newark Part No.91C6902
Product RangeSouriau MIL-DTL-38999 Series I & II
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoM85049/47W10Copy
Newark Part No.91C6902
Product RangeSouriau MIL-DTL-38999 Series I & II
Technical Datasheet
Connector Shell Size10
Cable Diameter Max5.9mm
Strain Relief MaterialAluminum
Product RangeSouriau MIL-DTL-38999 Series I & II
For Use WithMIL-C-3899 Series I and II Connectors
SVHCCadmium
Technical Specifications
Connector Shell Size
10
Strain Relief Material
Aluminum
For Use With
MIL-C-3899 Series I and II Connectors
Cable Diameter Max
5.9mm
Product Range
Souriau MIL-DTL-38999 Series I & II
SVHC
Cadmium
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
