Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoM85049/39-17W
Newark Part No.91C6888
Product RangeSouriau MIL-DTL-38999 Series III & IV
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoM85049/39-17W
Newark Part No.91C6888
Product RangeSouriau MIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size17
Cable Diameter Max15.6mm
Strain Relief MaterialAluminum
Product RangeSouriau MIL-DTL-38999 Series III & IV
For Use WithMIL-C-3899 Series III and IV Connectors
SVHCCadmium
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Aluminum
For Use With
MIL-C-3899 Series III and IV Connectors
Cable Diameter Max
15.6mm
Product Range
Souriau MIL-DTL-38999 Series III & IV
SVHC
Cadmium
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate