Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoD38999/33W23N
Newark Part No.29K8902
Product RangeSouriau MIL-DTL-38999 Series III
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoD38999/33W23N
Newark Part No.29K8902
Product RangeSouriau MIL-DTL-38999 Series III
Technical Datasheet
Accessory TypeProtective Receptacle Cover
Connector Body MaterialAluminum Body
Product RangeSouriau MIL-DTL-38999 Series III
SVHCCadmium
Product Overview
The D38999/33W23N is a Protective Cap with stainless steel rope and ring. It is made of aluminium with olive drab cadmium plating. This screw mounting cap is suitable for MIL-DTL-38999 series III circular connector flanged receptacles.
Applications
Defence, Military & Aerospace
Technical Specifications
Accessory Type
Protective Receptacle Cover
For Use With
Glenair MIL-DTL-38999 Series III Circular Receptacle Connectors
SVHC
Cadmium
Connector Body Material
Aluminum Body
Product Range
Souriau MIL-DTL-38999 Series III
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate