Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoD38999/21YA35PNCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06AC4631
Product RangeD38999/21 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 5+ | $211.040 |
| 10+ | $176.530 |
Price for:Each
Minimum: 5
Multiple: 5
$1,055.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoD38999/21YA35PNCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06AC4631
Product RangeD38999/21 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeD38999/21 Series
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts6Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement9-35
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact MaterialIron Alloy
Contact PlatingGold
Insert RotationN
Service ClassHermetic
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Flange Mount Receptacle
Circular Contact Type
Solder Pin
Insert Arrangement
9-35
Connector Body Plating
Passivated
Contact Plating
Gold
Service Class
Hermetic
Product Range
D38999/21 Series
No. of Contacts
6Contacts
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Contact Material
Iron Alloy
Insert Rotation
N
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
