Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL1F2101Copy
Newark Part No.91H4198
Product RangeSouriau Clipper Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.190 |
| 5+ | $21.880 |
| 10+ | $19.920 |
| 20+ | $18.420 |
| 50+ | $17.480 |
| 100+ | $17.020 |
Price for:Each
Minimum: 1
Multiple: 1
$23.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL1F2101Copy
Newark Part No.91H4198
Product RangeSouriau Clipper Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSouriau Clipper Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts9Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact Plating-
IP RatingIP67
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
Souriau Clipper Series
No. of Contacts
9Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
