Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL1C1100
Newark Part No.18C3096
Product RangeClipper Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 50+ | $11.570 |
| 100+ | $10.750 |
| 250+ | $10.070 |
Price for:Each
Minimum: 50
Multiple: 50
$578.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL1C1100
Newark Part No.18C3096
Product RangeClipper Series
Technical Datasheet
Product RangeClipper Series
No. of Contacts4Contacts
Contact GenderPin
Contact Termination Type-
Contact Plating-
For Use WithSOURIAU Clipper Series Circular Connectors
Insert Arrangement1-4
Connector Shell Size1
Contact Material-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
Clipper Series
Contact Gender
Pin
Contact Plating
-
Insert Arrangement
1-4
Contact Material
-
No. of Contacts
4Contacts
Contact Termination Type
-
For Use With
SOURIAU Clipper Series Circular Connectors
Connector Shell Size
1
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate