Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL124021
Newark Part No.26H2258
Product RangeSouriau Clipper Series
Your Part Number
50 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $19.240 | $3.370 |
| 10+ | $18.380 | $3.370 |
| 25+ | $16.770 | $3.370 |
| 50+ | $15.910 | $3.370 |
| 100+ | $15.420 | $3.370 |
Price for:Each
Minimum: 1
Multiple: 1
$3.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL124021
Newark Part No.26H2258
Product RangeSouriau Clipper Series
Technical Datasheet
Accessory TypeBackshell
For Use WithClipper Industrial Plastic Connectors
Connector Shell Size4
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product RangeSouriau Clipper Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The CL124021 is an anti-decoupling sealing gland Backshell made of thermoplastic. It is suitable for clipper industrial plastic connectors.
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
4
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (17-Jan-2022)
For Use With
Clipper Industrial Plastic Connectors
Cable Exit Angle
180°
Product Range
Souriau Clipper Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
