Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL101021Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.55T5327
Product RangeSouriau Clipper
Your Part Number
116 In Stock
199 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.860 |
| 5+ | $15.830 |
| 10+ | $14.800 |
| 25+ | $13.990 |
| 50+ | $13.400 |
| 100+ | $12.850 |
| 250+ | $11.770 |
Price for:Each
Minimum: 1
Multiple: 1
$16.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL101021Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.55T5327
Product RangeSouriau Clipper
Technical Datasheet
Accessory TypeBackshell
For Use WithClipper Industrial Plastic Connectors
Connector Shell Size1
Cable Exit Angle180°
Connector Body MaterialPlastic Body
Product RangeSouriau Clipper
SVHCNo SVHC (17-Jan-2022)
Product Overview
The CL101021 is an anti-decoupling sealing gland Backshell made of plastic. It is suitable for clipper industrial plastic connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
1
Connector Body Material
Plastic Body
SVHC
No SVHC (17-Jan-2022)
For Use With
Clipper Industrial Plastic Connectors
Cable Exit Angle
180°
Product Range
Souriau Clipper
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
