Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCF16PC10RF
Newark Part No.18C3092
Product RangeSouriau Clipper Series
Your Part Number
183 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 5+ | $1.130 |
| 10+ | $1.080 |
| 25+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCF16PC10RF
Newark Part No.18C3092
Product RangeSouriau Clipper Series
Technical Datasheet
Product RangeSouriau Clipper Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithClipper Series Industrial Plastic Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (17-Jan-2022)
Alternatives for CF16PC10RF
3 Products Found
Technical Specifications
Product Range
Souriau Clipper Series
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2022)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Clipper Series Industrial Plastic Circular Connectors
Contact Material
Copper
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
